- RS Stock No.:
- 123-8982
- Mfr. Part No.:
- SPPB6A0100
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8982
- Mfr. Part No.:
- SPPB6A0100
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSSB Series Detector Switch
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, for added versatility.
Features and Benefits
Offered in a wide range of actuators, such as lever & toggle.
Horizontal & vertical operating directions available.
Leaded & PCB mounting options available.
50,000 cycle mean time before failure (MTBF).
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Actuator Type | Lever |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |