- RS Stock No.:
- 453-9186
- Mfr. Part No.:
- A1496
- Brand:
- Hakko
Discontinued product
- RS Stock No.:
- 453-9186
- Mfr. Part No.:
- A1496
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Series 474-62 De-Soldering Station
Similar to the 474 desoldering station, but features a new improved design gun with increased heating capacity for lead-free and conventional soldering.
Lead-free compatible
Station consists of the 474 base unit and the new improved 815 de-soldering gun with tip, iron holder, cleaning sponge and maintenance kit
815 de-soldering gun features a new nozzle design for desoldering densly populated boards and can be used on multilayer boards
De-soldering gun is also available separately and can be used on existing Hakko stations (474, 701 and 702B) and comes with an A1499 nozzle as standard
ESD Safe
Available with either BS1363 type or Aus/Nz mains plug.
Station consists of the 474 base unit and the new improved 815 de-soldering gun with tip, iron holder, cleaning sponge and maintenance kit
815 de-soldering gun features a new nozzle design for desoldering densly populated boards and can be used on multilayer boards
De-soldering gun is also available separately and can be used on existing Hakko stations (474, 701 and 702B) and comes with an A1499 nozzle as standard
ESD Safe
Available with either BS1363 type or Aus/Nz mains plug.
De-Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Type | Desoldering |
Nozzle Size | 1.8mm |
For Use With | Hakko 815 & 816 Desoldering Tool |
Nozzle Series | 815 / 816 |