- RS Stock No.:
- 780-4887
- Mfr. Part No.:
- A1511
- Brand:
- Hakko
Discontinued product
- RS Stock No.:
- 780-4887
- Mfr. Part No.:
- A1511
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FM-204 Desoldering Station
Vacuum pump type desoldering station with soldering capability
Integrated nozzle contains heater and sensor, providing instant thermal recovery
Selectable grip: detachable handle allows gun or pencil style grip
Small ergonomic-style grip and low weight allows for fatigue-free work
Reduced clogging due to reduced distance between nozzle and filter assembly
Easy maintenance with disposable ceramic paper filter pipes
Equipped with "Sleep" function, auto power shut-off function, digital display and supervisor look-out function
Selectable grip: detachable handle allows gun or pencil style grip
Small ergonomic-style grip and low weight allows for fatigue-free work
Reduced clogging due to reduced distance between nozzle and filter assembly
Easy maintenance with disposable ceramic paper filter pipes
Equipped with "Sleep" function, auto power shut-off function, digital display and supervisor look-out function
Soldering work is possible by replacing the supplied desoldering handpiece FM-2024 with soldering iron FM-2026 or FM-2027
Note
Nozzles (N1 series) must be purchased separately
Supplied with
Desoldering tool FM-2024, Iron holder with tip cleaner, filter inserts (10) and pipes (1 fitted, 1 spare), various tools
De-Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Desoldering Filter |
Type | Filter Pipe Assembly |