- RS Stock No.:
- 764-9090
- Mfr. Part No.:
- DTM65PW150C
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 764-9090
- Mfr. Part No.:
- DTM65PW150C
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK Lambda DTM65-C Series 40W to 65W Medical AC-DC External Desktop Power Supply
DTM65-C series 40W to 65W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, a high average efficiency of 87% and a low offload power consumption of < 0.5W . These DTM65-C series 40W to 65W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment and have a low leakage current of <300μA. Typical applications for these DTM65-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.
Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
UL/EN/IEC60601-1 medical approvals
Low leakage current <300μA
4kVac, input to output isolation
ErP level V compliance
Low offload power consumption of < 0.5W
Operating temperature of 0 to +50°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 69 x 132 x 39.9mm
Recessed IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC Compliance: EN60601-1-2, FCC Part 18 Class B
High average efficiency of 87%
UL/EN/IEC60601-1 medical approvals
Low leakage current <300μA
4kVac, input to output isolation
ErP level V compliance
Low offload power consumption of < 0.5W
Operating temperature of 0 to +50°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 69 x 132 x 39.9mm
Recessed IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC Compliance: EN60601-1-2, FCC Part 18 Class B
Standards
CE, UL60601-1, EN60601-1, IEC60601-1
Switch Mode - TDK Lambda
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +50°C |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Cable Length | 1050mm |
Medical Approved | Yes |
Standards Met | ErP Compliant |
Line Regulation Range | ±3% |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |