RS PRO 18V Power Supply, 3-Pin IEC Connector

  • RS Stock No. 144-0978
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro 60W Desktop Power Supply

Range of 60∼65W Desk Top Power Supplies (CLASS I)

ErP III (Level VI) Efficiency Regulations Compliance Efficiency >88% Typical
Operating Temperature 0∼40°C
Short-circuit Protection
Over-Voltage Protection
Available in 2 Pin C8 and 3 Pin C6 Inlet
Approved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, FCC, CE & RoHS
Very Low Power Consumption <0.21W
LPS (Limited Power Source)

Specifications
Attribute Value
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 18 V
Rated Output Power 61.56W
Plug Type 3-Pin IEC
Operating Temperature Range 0 → 40 °C
Energy Efficiency Level VI
Efficiency 88%
Overall Depth 32mm
Cable Length 1.5m
Overall Length 120mm
Overall Width 53mm
Holdup Time 5 mS Min.at 115Vac input and output Max.Load
62 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 48.81
(exc. GST)
$ 53.69
(inc. GST)
units
Per unit
1 - 4
$48.81
5 - 9
$46.34
10 - 24
$43.93
25 - 49
$41.48
50 +
$39.05
Related Products
Mean Well GST18B series of industrial 18 W ...
Description:
Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an ...
Mean Well GST25B series of industrial 25 W ...
Description:
Mean Well GST25B series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions The GST25B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an ...
With a sleek design, this item offers a ...
Description:
With a sleek design, this item offers a switching power supply with an output of +12V Providing desk power for technology and business equipment with a lead free adapter, ideal for replacements or your travel power supply needs. Featuring 86.95% ...
The XP Power is an 18VDC power supply, ...
Description:
The XP Power is an 18VDC power supply, of 45W that provides continuous output power The power supply is a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage ...