- RS Stock No.:
- 186-2020
- Mfr. Part No.:
- STSMAT
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-2020
- Mfr. Part No.:
- STSMAT
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Work more comfortably at your standing desk or sit-stand workstation, with this anti-fatigue mat. It offers a durable cushioned surface to stand on throughout your workday, and its conveniently sized to tuck under your desk when youre not using it.
Add more comfort to your ergonomic workstation
This durable anti-fatigue mat helps you stay comfortable while enjoying the health benefits of not sitting in a chair all day.
Standing for periods during your day can bring many health benefits, including increasing your bodys metabolism and alertness. Now, you can work in greater comfort with this anti-fatigue floor mat. Its ergonomically designed to encourage movement as you stand, which helps to increase blood circulation, and reduce strain on your feet, knees, hips and back. Through increased muscle movement, you will experience less fatigue and strain, resulting in greater comfort throughout your day.
Made for long-lasting performance
The anti-fatigue mat is made of premium polyurethane foam, providing effective cushioning for maximum comfort and durability. The water-resistant surface is designed for long-lasting performance and easy cleaning. The anti-fatigue floor mat is conveniently sized at 20 x 30 (508 x 762 mm), large enough to allow freedom of movement, while compact enough to tuck under your desk when not in use.
Reduces risk of slipping or tripping
The anti-slip bottom ensures the standing desk mat stays in place and helps to reduce the risk of slipping. The beveled edge also helps to prevent tripping as you move throughout your work day.
The STSMAT is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Add more comfort to your ergonomic workstation
This durable anti-fatigue mat helps you stay comfortable while enjoying the health benefits of not sitting in a chair all day.
Standing for periods during your day can bring many health benefits, including increasing your bodys metabolism and alertness. Now, you can work in greater comfort with this anti-fatigue floor mat. Its ergonomically designed to encourage movement as you stand, which helps to increase blood circulation, and reduce strain on your feet, knees, hips and back. Through increased muscle movement, you will experience less fatigue and strain, resulting in greater comfort throughout your day.
Made for long-lasting performance
The anti-fatigue mat is made of premium polyurethane foam, providing effective cushioning for maximum comfort and durability. The water-resistant surface is designed for long-lasting performance and easy cleaning. The anti-fatigue floor mat is conveniently sized at 20 x 30 (508 x 762 mm), large enough to allow freedom of movement, while compact enough to tuck under your desk when not in use.
Reduces risk of slipping or tripping
The anti-slip bottom ensures the standing desk mat stays in place and helps to reduce the risk of slipping. The beveled edge also helps to prevent tripping as you move throughout your work day.
The STSMAT is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Ergonomically designed anti-fatigue mat encourages healthy movement to increase comfort
• Premium polyurethane offers a durable cushion to stand on, which helps to reduce strain on your feet, knees, hips and back
• Ideally sized at 20 x 30 (508 x 762 mm), and tucks away under desk when not in use
• PVC leather-pattern finish in attractive black, with low-static surface
• Anti-slip bottom
• Beveled edge helps to prevent tripping
• Water-resistant surface for easy cleaning
• Premium polyurethane offers a durable cushion to stand on, which helps to reduce strain on your feet, knees, hips and back
• Ideally sized at 20 x 30 (508 x 762 mm), and tucks away under desk when not in use
• PVC leather-pattern finish in attractive black, with low-static surface
• Anti-slip bottom
• Beveled edge helps to prevent tripping
• Water-resistant surface for easy cleaning
Applications
• Reduces fatigue for greater comfort when standing, making it the ideal accessory for a sit-stand workstation or standing desk
• Experience greater comfort while standing at your ergonomic desk
• Experience greater comfort while standing at your ergonomic desk
Whats in the package?
• anti-fatigue mat
FAQs
Can i wear footwear with heels on the mat?
The anti-fatigue mat is not intended for use with high heels, which may cause damage to the mat surface.
The anti-fatigue mat is not intended for use with high heels, which may cause damage to the mat surface.
Specifications
Attribute | Value |
---|---|
Length | 7.7cm |
Thickness | 18mm |
Width | 5.1cm |
Anti-Slip | Yes |
Surface Type | Solid |
Oil Resistant | No |
Colour | Black |