- RS Stock No.:
- 839-9819
- Brand:
- RS PRO
15 In AU stock for next working day delivery
387 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.13
(exc. GST)
$35.34
(inc. GST)
Units | Per unit |
1 + | $32.13 |
- RS Stock No.:
- 839-9819
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Our RS Pro range of Desk Grommets offers a quick way to access your power and data connections through clean ad discreet opening in your desk. These are used to strengthen or protect an opening, or to insulate and protect wires passing through an opening. To prevent your environment looking disorganized you will need a cable management system and that means Desk Grommet in particular.
About me
• Made from plastic which is resilient material and can be expanded a little if it does not fit tightly in the drilled hole
• Keeps cables in place for easy access and allows them to be directed as desired
• Round shape – circular grommet holes are best cut with a hole-cutter
• Comes in grey colour
• Opening style is flexible opening which resembles a sliced pie with flaps that opens to allow you to get through multiple cables for your convenience
• RS Pro 839-9819 come in 80mm cut-out diameter
• Easy to install
• Keeps cables in place for easy access and allows them to be directed as desired
• Round shape – circular grommet holes are best cut with a hole-cutter
• Comes in grey colour
• Opening style is flexible opening which resembles a sliced pie with flaps that opens to allow you to get through multiple cables for your convenience
• RS Pro 839-9819 come in 80mm cut-out diameter
• Easy to install
Specifications
Attribute | Value |
---|---|
Grommet Type | Cable Grommet |
Panel Hole Diameter | 80mm |
Colour | Grey |