LTC6994CS6-1#TRMPBF, Delay Line Circuit, 8-Taps 33.6s 8-Input, 6-Pin TSOT-23

  • RS Stock No. 760-3404P
  • Mfr. Part No. LTC6994CS6-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Delay Lines, Linear Technology

Specifications
Attribute Value
Delay to First Tap 1µs
Total Number of Taps 8
Absolute Increment 8µs
Maximum Delay Time 33.6s
Number of Independent Delay Inputs 8
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 1mm
Height 1mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2.25 V
Minimum Operating Temperature 0 °C
Width 1.75mm
211 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$ 5.00
(exc. GST)
$ 5.50
(inc. GST)
units
Per unit
10 - 49
$5.00
50 - 99
$4.75
100 - 249
$4.51
250 +
$4.28
Packaging Options: