- RS Stock No.:
- 238-7820
- Mfr. Part No.:
- 5073
- Brand:
- CRC
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$16.53
(exc. GST)
$18.18
(inc. GST)
Units | Per unit |
1 + | $16.53 |
- RS Stock No.:
- 238-7820
- Mfr. Part No.:
- 5073
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Hot Shot Degreaser is a highly concentrated, self-emulsifying solvent degreaser specially formulated to quickly cut and remove grease, oil and dirt on all types of equipment. It can be used for Cleaning and degreasing automobile engines, Industrial equipment, Farm equipment, Lawn mowers, Garage Floors, Tools.
Quickly dissolves grease, oil and dirt
Cleans iron, steel, aluminium, magnesium and copper
Not harmful to metal, rubber, plastic or concrete
Rinses off easily with water
360 degree Aerosol valve for ease of application
Cleans iron, steel, aluminium, magnesium and copper
Not harmful to metal, rubber, plastic or concrete
Rinses off easily with water
360 degree Aerosol valve for ease of application
Specifications
Attribute | Value |
---|---|
Package Type | Aerosol |
Package Size | 500 g |
Category | Degreaser |
Application | Degreasing |
Related links
- CRC 400 g Aerosol Water Based Degreaser
- CRC 400 g Aerosol Degreaser Degreaser
- Loctite 750 ml Spray Biodegradable Degreaser
- Ambersil 750 ml Spray Water Based Degreaser
- Loctite 5 L Biodegradable Degreaser
- CRC 5 L Can Biodegradable Degreaser
- Kimberly Clark WypAll Wipe Dispenser Degreaser
- SCJ Professional 5 L Water Based Degreaser