- RS Stock No.:
- 901-1359
- Brand:
- RS PRO
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$185.28
(exc. GST)
$203.81
(inc. GST)
Units | Per unit |
1 - 4 | $185.28 |
5 + | $152.48 |
- RS Stock No.:
- 901-1359
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Defibrillator (AED) Lockable Wall Cabinet
This defibrillator cabinet keeps your Telefunken Automatic External Defibrillator (AED) unit safe and secure in a visible location. The cabinet door is clear allowing for visual inspection without needing to open the cabinet, whilst the built-in shelf provides space for storage of extra supplies.
Note
This Defibrillator Cabinet is supplied empty is for use with the Telefunken Automatic External Defibrillator (AED) unit.
Specifications
Attribute | Value |
---|---|
Width | 140mm |
Height | 460 mm |