- RS Stock No.:
- 756-3277
- Mfr. Part No.:
- TC7MBL6353SFK(EL)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3277
- Mfr. Part No.:
- TC7MBL6353SFK(EL)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC7MBL Series
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-2 |
Pin Count | 14 |
Number of Elements per Chip | 10 |
Number of Input Enables per Element | 2 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 4.25 x 3 x 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |