Texas Instruments SN74HC42D Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-10, Inverting, 16-Pin SOIC
- RS Stock No.:
- 663-2111
- Mfr. Part No.:
- SN74HC42D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-2111
- Mfr. Part No.:
- SN74HC42D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-10 |
Number of Elements per Chip | 1 |
Pin Count | 16 |
Number of Input Enables per Element | 0 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |