- RS Stock No.:
- 539-9383
- Mfr. Part No.:
- TC74HC42AP(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 539-9383
- Mfr. Part No.:
- TC74HC42AP(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-10 |
Pin Count | 16 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 0 |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |