- RS Stock No.:
- 496-5642
- Mfr. Part No.:
- HCTL-2022
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 496-5642
- Mfr. Part No.:
- HCTL-2022
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Parallel Interface Peripherals, Avago
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Pin Count | 20 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 25.91 x 6.6 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |