Nexperia 74HC4051PW-Q100,11 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin TSSOP
- RS Stock No.:
- 170-8037
- Mfr. Part No.:
- 74HC4051PW-Q100,11
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8037
- Mfr. Part No.:
- 74HC4051PW-Q100,11
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The 74HC4051-Q100, 74HCT4051-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74HC4051-Q100, 74HCT4051-Q100 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and E).
Mixed 5 V & 3.3 V applications
Bus width reduction
High noise immunity
Low power consumption
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Compliementary output options
Bus width reduction
High noise immunity
Low power consumption
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Compliementary output options
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | Demultiplexer, Multiplexer |
Demultiplexing Capability | 1-of-8 |
Pin Count | 16 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 3 |
Output Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |