- RS Stock No.:
- 165-5506
- Mfr. Part No.:
- HCF4051YM013TR
- Brand:
- STMicroelectronics
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.91
(exc. GST)
$1.00
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.91 | $2,275.00 |
12500 + | $0.819 | $2,047.50 |
*price indicative |
- RS Stock No.:
- 165-5506
- Mfr. Part No.:
- HCF4051YM013TR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
4000 Family, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, STMicroelectronics
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Texas Instruments CD4051BM96 Multiplexer 16-Pin SOIC