Texas Instruments CD74HCT4511E, Decoder, Driver, Non-Inverting, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74HCT Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Family HCT
Logic Function Decoder, Driver
Number of Elements per Chip 1
Number of Input Enables per Element 1
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -55 °C
Minimum Operating Supply Voltage 4.5 V
Width 6.35mm
Maximum Operating Temperature +125 °C
Discontinued product