Texas Instruments SN74LVC1G18DBVR Demultiplexer, 1, Demultiplexer, 1-of-2, Non-Inverting, 6-Pin SOT-23
- RS Stock No.:
- 145-7572
- Mfr. Part No.:
- SN74LVC1G18DBVR
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.164
(exc. GST)
$0.18
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | $0.164 | $492.00 |
*price indicative |
- RS Stock No.:
- 145-7572
- Mfr. Part No.:
- SN74LVC1G18DBVR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-2 |
Number of Elements per Chip | 1 |
Pin Count | 6 |
Number of Input Enables per Element | 1 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics 74CBTLV3253PGG Demultiplexer Demultiplexer, 1-of-4
- Texas Instruments TS3USB221RSER Multiplexer/Demultiplexer...
- Texas Instruments CD74HCT138E Decoder & Demultiplexer Decoder...
- Nexperia 74HC4051PW 1 Multiplexer Non-Inverting, 16-Pin TSSOP
- Nexperia 74HCT4051D 1 Multiplexer Non-Inverting, 16-Pin SOIC
- Renesas Electronics 74CBTLV3253PGG8 Multiplexer/Demultiplexer 1-of-4
- Renesas Electronics ISL43L110IHZ-T Multiplexer/Demultiplexer, 1