Texas Instruments CD74HCT138M, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Family HCT
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -55 °C
Width 3.91mm
160 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 40)
$ 0.943
(exc. GST)
$ 1.037
(inc. GST)
units
Per unit
Per Tube*
40 +
$0.943
$37.72
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family CMOS Family devices Wide operating voltage range: 3 to 18V.
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family CMOS Family devices Wide operating voltage range: 3 to 18V.