Texas Instruments SN74ALS139N Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin PDIP
- RS Stock No.:
- 638-043
- Mfr. Part No.:
- SN74ALS139N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 638-043
- Mfr. Part No.:
- SN74ALS139N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Pin Count | 16 |
Number of Elements per Chip | 2 |
Number of Input Enables per Element | 1 |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |