- RS Stock No.:
- 705-1550
- Mfr. Part No.:
- RASM712BK
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 705-1550
- Mfr. Part No.:
- RASM712BK
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
Locking Right Angle Power Jacks & Plugs
Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Length | 15.2mm |
Width | 10.9mm |
Mounting Type | PCB Mount |
Contact Plating | Nickel |
Contact Material | Copper Alloy |