- RS Stock No.:
- 143-8931
- Brand:
- RS PRO
- RS Stock No.:
- 143-8931
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Locking DC Socket, White
From RS Pro, these locking DC sockets are used in various applications within both industrial and electrical environments. All models are highly reliable and excellent quality.
RS Pro DC Power Plugs & Sockets
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Voltage Rating | 16.0 V |
Width | 14.7mm |
Length | 15.2mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.5mm |
Contact Plating | Nickel, Silver |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |
Related links
- Hammers
- Cable Knives
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO DC Plug Rated At 5.0A Cable Mount Nickel, Silver
- Draw Wires & Fish Tapes
- Switchcraft Right Angle DC Socket Rated At 5.0A length 15.2mm, Nickel