- RS Stock No.:
- 143-8916
- Brand:
- RS PRO
5 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
Was $2.22
You pay
$1.838
(exc. GST)
$2.022
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $1.838 | $9.19 |
25 - 45 | $1.764 | $8.82 |
50 - 95 | $1.69 | $8.45 |
100 - 495 | $1.656 | $8.28 |
500 + | $1.364 | $6.82 |
*price indicative |
- RS Stock No.:
- 143-8916
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual DC Power Socket, RS Pro
A series of Dual DC Sockets from RS Pro, Each power connector is PCB mounted and right angled for easy convenience. Typical applications for these sockets include signal processors and power supplies. All models are highly reliable and excellent quality.
Features & Benefits
Accepts 2.1 mm/2.5 mm Plugs
PBT Body Material
Solder Termination
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 12.0 V |
Width | 16.0mm |
Length | 14.5mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.35mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- RS PRO Right Angle DC Socket Rated At 1A PCB Mount Nickel
- RS PRO Right Angle DC Socket Rated At 2.5A PCB Mount Nickel
- RS PRO DC Socket Rated At 1.0A PCB Mount Nickel
- RS PRO DC Socket Rated At 2.0A PCB Mount Nickel, Tin
- Switchcraft 12.0 V length 21.0mm IP68
- Schurter 12 VDC length 14.5mm, Tin
- Switchcraft 12.0 V length 27.0mm IP68
- Switchcraft Right Angle DC Socket Rated At 5.0A length 14.5mm, Silver