- RS Stock No.:
- 143-8913
- Brand:
- RS PRO
- RS Stock No.:
- 143-8913
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO DC Socket, Panel Mounting, Length 21.3 mm, Gold, Nickel
Use this power socket from RS PRO to supply direct current to small or medium appliances. Its quality and reliability make it a good choice for applications involving signal processors and power supplies.
To ensure the mating plug is held firmly in place, the connector has a split centre pin. This design creates a more secure connection that's unlikely to come loose. The gold and nickel-plated brass connectors provide good electrical conductivity, ensuring reliable signal transmission.
For easy installation, the socket has screw holes that allow for panel mounting. You can use this miniature socket to power devices such as portable radios, calculators and measurement instruments.
To ensure the mating plug is held firmly in place, the connector has a split centre pin. This design creates a more secure connection that's unlikely to come loose. The gold and nickel-plated brass connectors provide good electrical conductivity, ensuring reliable signal transmission.
For easy installation, the socket has screw holes that allow for panel mounting. You can use this miniature socket to power devices such as portable radios, calculators and measurement instruments.
Features and Benefits
Straight body orientation
Brass contact material
Gold and nickel contact plating
DC socket power connector type
Length of 21.3 mm
Panel mounting type
Pin diameter of 2 mm
Width of 14.25 mm
Brass contact material
Gold and nickel contact plating
DC socket power connector type
Length of 21.3 mm
Panel mounting type
Pin diameter of 2 mm
Width of 14.25 mm
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Body Orientation | Straight |
Width | 14.25mm |
Length | 21.3mm |
Mounting Type | Panel Mount |
Pin Diameter | 2mm |
Contact Plating | Gold, Nickel |
Contact Material | Brass |
Related links
- RS PRO DC Plug Cable Mount, length 2.0m
- RS PRO DC Plug Rated At 2.0A Cable Mount, length 2.0m
- RS PRO DC Socket Rated At 1.0A PCB Mount Nickel
- RS PRO DC Plug Rated At 1.0A Cable Mount Nickel
- Switchcraft Right Angle DC Socket Rated At 5.0A Panel Mount Silver, IP68
- RS PRO DC Socket Rated At 2.5A PCB Mount Nickel
- Amphenol Audio Black Panel Mount RCA Socket 75A
- Lumberg 12.0 V length 46.5mm, Nickel