- RS Stock No.:
- 124-8897
- Mfr. Part No.:
- 1610 05
- Brand:
- Lumberg
15 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.308
(exc. GST)
$3.639
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $3.308 | $16.54 |
65 - 120 | $3.27 | $16.35 |
125 + | $3.21 | $16.05 |
*price indicative |
- RS Stock No.:
- 124-8897
- Mfr. Part No.:
- 1610 05
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
Suitable for 3000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Width | 9.0mm |
Length | 14.4mm |
Mounting Type | Snap-In |
Pin Diameter | 2.35mm |
Contact Plating | Nickel |
Contact Material | Brass, Copper Tin |
Series | 1610 |
Related links
- OPTIBELT Taper Bush 1610, 28mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 32mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 20mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 35mm Shaft Diameter
- Lumberg 12.0 V length 14.4mm, Nickel
- OPTIBELT Taper Bush 1610, 16mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 25mm Shaft Diameter