Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 2.0A, 30.0 V, Panel Mount, length 5.0mm, Gold, Tin
- RS Stock No.:
- 122-4874
- Mfr. Part No.:
- 694103303002
- Brand:
- Wurth Elektronik
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.416 | $7.08 |
250 - 495 | $1.394 | $6.97 |
500 + | $1.36 | $6.80 |
*price indicative |
- RS Stock No.:
- 122-4874
- Mfr. Part No.:
- 694103303002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-DC PCB Mount DC Power Jacks - 4.2 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 4.2 mm barrel diameter. These right angle PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 mm and 1.35 mm.The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Voltage Rating | 30.0 V |
Width | 11.1mm |
Length | 5.0mm |
Mounting Type | Panel Mount |
Pin Diameter | 3.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |