- RS Stock No.:
- 878-7213
- Mfr. Part No.:
- S761KS17
- Brand:
- Switchcraft
5 In AU stock for next working day delivery
18 In Global stock for delivery within 5 working day(s)
266 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.74
(exc. GST)
$17.31
(inc. GST)
Units | Per unit |
1 + | $15.74 |
- RS Stock No.:
- 878-7213
- Mfr. Part No.:
- S761KS17
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
Current rating 5A at 12VDC
Over 10,000 mating cycles
Over 10,000 mating cycles
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 5.0A |
Inner Diameter | 2.0mm |
Body Orientation | Straight |
Length | 57mm |
Mounting Type | Cable Mount |
IP Rating | IP68 |
Minimum Cable Diameter | 4.4mm |
Maximum Cable Diameter | 5.1mm |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Series | S762KS |