- RS Stock No.:
- 876-8653
- Mfr. Part No.:
- 761K
- Brand:
- Switchcraft
15 In AU stock for next working day delivery
72 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.26
(exc. GST)
$12.39
(inc. GST)
Units | Per unit |
1 + | $11.26 |
- RS Stock No.:
- 876-8653
- Mfr. Part No.:
- 761K
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
Current rating 5A at 12VDC
Over 10,000 mating cycles
Over 10,000 mating cycles
761K Black Male DC Power Connector (876-8653)
Features:
DC power plug
2.5mm ID pin
45.72mm overall length
Black insulator tip
Terminals – brass, tin plated
Handle – thermoplastic
Mounting angle straight
2.5mm ID pin
45.72mm overall length
Black insulator tip
Terminals – brass, tin plated
Handle – thermoplastic
Mounting angle straight
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 2.5mm |
Current Rating | 5.0A |
Outer Diameter | 5.5mm |
Body Orientation | Straight |
Length | 45.7mm |
Mounting Type | Cable Mount |
Contact Plating | Tin |
Contact Material | Brass |
Series | 761 |
Related links
- RS PRO DC Plug Cable Mount, length 2.0m
- RS PRO DC Plug Rated At 2.0A Cable Mount, length 2.0m
- RS PRO DC Socket Rated At 1.0A PCB Mount Nickel
- RS PRO DC Plug Rated At 1.0A Cable Mount Nickel
- Switchcraft Right Angle DC Socket Rated At 5.0A Panel Mount Silver, IP68
- RS PRO DC Socket Rated At 2.5A PCB Mount Nickel
- TE Connectivity 25.0 V length 20.6mm Tin
- Lumberg 12.0 V length 46.5mm, Nickel