- RS Stock No.:
- 190-3271
- Mfr. Part No.:
- NES 1 GRAU
- Brand:
- Lumberg
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$4.286
(exc. GST)
$4.715
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $4.286 | $428.60 |
500 + | $3.858 | $385.80 |
*price indicative |
- RS Stock No.:
- 190-3271
- Mfr. Part No.:
- NES 1 GRAU
- Brand:
- Lumberg
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Power supply plug Ø2.15 mm
Type NES 1.
2-pole, 2.15 mm hole, grey.
2-pole, 2.15 mm hole, grey.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 3.0A |
Inner Diameter | 1.98mm |
Outer Diameter | 6.0mm |
Body Orientation | Straight |
Voltage Rating | 34.0 V |
Length | 36.0mm |
Width | 21.0mm |
Pin Diameter | 2.0mm |
Contact Plating | Nickel |
Contact Material | Brass |
Series | NEB/J |