- RS Stock No.:
- 190-3269
- Mfr. Part No.:
- 1636 07
- Brand:
- Lumberg
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$5.025
(exc. GST)
$5.527
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $5.025 | $502.50 |
200 - 300 | $4.937 | $493.70 |
400 + | $4.846 | $484.60 |
*price indicative |
- RS Stock No.:
- 190-3269
- Mfr. Part No.:
- 1636 07
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Lumberg Power Supply Plug
From Lumberg, this DC power supply plug has bend protection and solder eyes for easy cable mounting. The DC plug also features a nickel plated contact for reliable connection to compatible DC sockets.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 10.0A |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Length | 71.1mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Brass |
Series | 1636 |
Related links
- IDC Tools
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Lumberg DC Plug Rated At 2.0A Cable Mount Nickel
- Yageo 2200μF Electrolytic Capacitor 50V dc, Through Hole -...
- Ultimaker 2.85mm Blue CPE 3D Printer Filament, 750g
- Fibox Steel Mounting Plate 146mm L for Use with ALU, EURONORD
- Fibox Steel Mounting Plate 318mm L for Use with EURONORD