- RS Stock No.:
- 124-8901
- Mfr. Part No.:
- 1633 04
- Brand:
- Lumberg
5 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.502
(exc. GST)
$3.852
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.502 | $17.51 |
25 - 45 | $3.472 | $17.36 |
50 + | $3.406 | $17.03 |
*price indicative |
- RS Stock No.:
- 124-8901
- Mfr. Part No.:
- 1633 04
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Power Supply Plug, Forked-Shaped Contact
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Length | 46.5mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Series | 1633 |
Related links
- Cable Sleeving Tools
- Lumberg DC Plug Rated At 2.0A Cable Mount Nickel
- Lumberg 24 V length 46.5mm, Nickel
- Molex ZIF Bottom Contact
- Molex 52610 1mm Pitch 16 Way Straight Female FPC Connector, ZIF...
- Molex ZIF Vertical Contact
- Ultimaker 2.85mm Grey CPE 3D Printer Filament, 750g
- Lumberg 12.0 V length 46.5mm, Nickel