- RS Stock No.:
- 211-348
- Mfr. Part No.:
- 3630A
- Brand:
- Mascot
Discontinued product
- RS Stock No.:
- 211-348
- Mfr. Part No.:
- 3630A
- Brand:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Power supply connectors for chargers and power supplies: Mascot
Mascot power supply connectors for battery block chargers and power supplies.
Extremely easy to use: snap-lock connection.
Extremely easy to use: snap-lock connection.
Accessories for battery block chargers
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 2.1mm |
Outer Diameter | 5.5mm |
Body Orientation | Right Angle |
Length | 12.0mm |
Width | 14.0mm |
Pin Diameter | 5.5mm |