- RS Stock No.:
- 892-9151
- Mfr. Part No.:
- 22N28-210E.201 F16
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9151
- Mfr. Part No.:
- 22N28-210E.201 F16
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed |
Power Rating | 3.7 W |
Output Speed | 5880 rpm |
Shaft Diameter | 1.5mm |
Maximum Output Torque | 7.3 mNm |
Dimensions | 22 (Dia.) x 45 mm |
Current Rating | 4.5 mA |
Length | 45mm |
Width | 22mm |
Core Construction | Ironless |