- RS Stock No.:
- 892-9136
- Mfr. Part No.:
- 30GT2R82-234E.4
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9136
- Mfr. Part No.:
- 30GT2R82-234E.4
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 35 V |
DC Motor Type | Brushed |
Power Rating | 82 W |
Output Speed | 8600 rpm |
Shaft Diameter | 5mm |
Maximum Output Torque | 92 mNm |
Dimensions | 30 (Dia.) x 81.2 mm |
Current Rating | 2.5 A |
Length | 81.2mm |
Width | 30mm |
Core Construction | Ironless |