- RS Stock No.:
- 892-9132
- Mfr. Part No.:
- 28L28-219.164
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9132
- Mfr. Part No.:
- 28L28-219.164
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed |
Power Rating | 9.6 W |
Output Speed | 5300 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 19.9 mNm |
Dimensions | 28 (Dia.) x 56 mm |
Current Rating | 950 mA |
Length | 56mm |
Width | 28mm |
Core Construction | Ironless |