- RS Stock No.:
- 892-9101
- Mfr. Part No.:
- 16N78-208E.1001
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9101
- Mfr. Part No.:
- 16N78-208E.1001
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 4.9 W |
Output Speed | 8200 rpm |
Shaft Diameter | 1.5mm |
Maximum Output Torque | 6.3 mNm |
Dimensions | 16 (Dia.) x 35.5 mm |
Current Rating | 230 mA |
Length | 35.5mm |
Width | 16mm |
Core Construction | Metal |