RS PRO Brushless DC Motor, 24 V dc, 0.066 Nm, 4500 rpm, 4mm Shaft Diameter

  • RS Stock No. 892-8760
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS PRO Brushless DC Motor

From RS PRO, this brushless DC motor is ideal for a variety of applications. With a sturdy construction from high quality materials, the DC motor delivers efficient power and consistent torque output.
As the electric motor is brushless, it uses hall effect sensors to monitor the rotor position and control speed, ensuring greater reliability and efficiency.

Features and Benefits

• Hall effect sensors with 120° electrical angle
• 5mm Shaft Diameter
• Speed control feedback via hall sensors.
• Class B insulation
• Metal Core

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions. Brushless Motors, or BLDC Motors, are used for high-performance and long-life applications, and are often found in;

• Washing Machines
• Vacuum Cleaners
• Air Conditioners
• Fans

What's the Difference Between Brushed and Brushless DC Motors?

While Brushless DC Motors are typically not as cheap or easy to install as a Brushed DC Motor, they are far better suited to long-life applications where reliability is key. As they use a magnetic field generated by fixed coils, a brush component is not needed. This means there is one less point of mechanical wear-and-tear and potential failure.
BLDC Motors also have the advantage of being more efficient, and far less noisy than their brushed equivalents.
Unfortunately, they cannot be simply and directly wired to a DC power source, and a BLDC will require a controller to and sensor (such as hall effect sensor) to run correctly. This extra complexity means the brushless DC motor is typically more expensive than its brushed counterpart.

Why RS PRO?

RS PRO strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS PRO can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS PRO offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS PRO is there to support you.

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Specifications
Attribute Value
Supply Voltage 24 V dc
DC Motor Type Brushless
Output Speed 4500 rpm
Shaft Diameter 4mm
Maximum Output Torque 0.066 Nm
Length 54mm
Width 33mm
Dimensions 33 (Dia.) x 54 mm
Current Rating 1.45 A
Standards Met CE, RoHS
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 207.58
(exc. GST)
$ 228.34
(inc. GST)
units
Per unit
1 - 4
$207.58
5 +
$204.66
Related Products
Because of their optimized magnetic core, the brushless ...
Description:
Because of their optimized magnetic core, the brushless EC-i motors with iron core windings offer a very high torque density and low cogging torque The multi-pole internal rotor is extremely dynamic. Its solid design with a steel flange and housing ...
With their optimized magnetic circuit, these brushless EC-i ...
Description:
With their optimized magnetic circuit, these brushless EC-i motors with iron windings offer a very high torque density and very low cogging torque The multipole internal rotor has excellent dynamics. The robust design with a steel flange and housing makes ...
Brushless motor 803500 SMi22 CANopen 310W Speeds=3200RPM Vdc=24 ...
Description:
Brushless motor 803500 SMi22 CANopen 310W Speeds=3200RPM Vdc=24 Ballast=Without (MagneticEncoder=4096PPR Frame.Size=Square_75mm Nom.Speed=3000RPM Nom.Torque=1Nm Nom.Current=15.4A Key.Shaft=With). DC Brushless motor for position, speed and torque control applications High precision thanks to the 4096 position per ...
45mm Miniature dc Motor, Model EC45 Flat Brushless ...
Description:
45mm Miniature dc Motor, Model EC45 Flat Brushless DC motors of flat design with a low profile body Speed constant: 374rpm/VAvailable in 2 versions: Standard, stock no 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063Standard version is ...