Sanyo Denki SANMOTION 103H7 Series Hybrid, Single Shaft Stepper Motor, 0.83Nm Torque, 24 V, 1.8°, 56 x 56mm Frame,
- RS Stock No.:
- 878-7768
- Mfr. Part No.:
- 103H7123-0440
- Brand:
- Sanyo Denki
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.67
(exc. GST)
$115.14
(inc. GST)
Units | Per unit |
1 + | $104.67 |
- RS Stock No.:
- 878-7768
- Mfr. Part No.:
- 103H7123-0440
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor, 1.8° Step Angle, 2A Current Rating - SANMOTION 103H7 Series - 103H7123-0440
Achieve precise positioning and speed control in your applications with this stepper motor from Sanyo Denki. It divides a complete rotation into small 1.8° steps to ensure a high degree of accuracy. As it's a hybrid stepper motor, it uses both half and micro-stepping cycles for enhanced precision. This compact unit has dimensions of 56 (length) x 56 (width) x 55.3mm (depth), making it easy to install in tight spaces.
Features & Benefits
Holding torque of 0.83Nm ensures the motor stays in the set position
IP40 rating means it's touchproof and protected against tools and small wires larger than 1mm in size
Wide operating temperature range between -10°C and +50°C for use in challenging conditions
IP40 rating means it's touchproof and protected against tools and small wires larger than 1mm in size
Wide operating temperature range between -10°C and +50°C for use in challenging conditions
Applications
3D printers
Plotters
Camera platforms
Robotics
Motion control systems
Plotters
Camera platforms
Robotics
Motion control systems
How do I choose the right stepper motor?
When choosing a stepper motor, consider the size of the load and how much acceleration and torque you'll need to move it.
What's the current rating of this stepper motor?
This stepper motor has a current rating of 2A, making it suitable for use in low-power applications.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.83Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 56 x 56mm |
Shaft Diameter | 6.35mm |
Current Rating | 2 A |
Winding Arrangement | Unipolar |
Shaft Length | 20.6mm |
Depth | 55.3mm |
Resistance Per Phase | 1.6Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | SANMOTION 103H7 |
Related links
- Sanyo Denki SANMOTION 103H7 Series Hybrid 2.7Nm Torque 1.8° 8mm
- Sanyo Denki SANMOTION 103H7 Series Hybrid 1.27Nm Torque 1.8°
- Sanyo Denki SANMOTION Series Hybrid 0.37Nm Torque 1.8° 5mm Shaft
- Portescap Stepper Motor 2mm Shaft
- Sanyo Denki 103H7 Series Hybrid 0.83Nm Torque 1.8° 6.35mm Shaft
- Schneider Electric Stepper Motor 12mm Shaft
- Schneider Electric Stepper Motor 6.35mm Shaft
- Schneider Electric Stepper Motor 8mm Shaft