Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 2.7Nm Torque, 24 V, 1.8°, 60 x 60mm Frame, 8mm Shaft
- RS Stock No.:
- 878-7685
- Mfr. Part No.:
- 103H7823-5740
- Brand:
- Sanyo Denki
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$214.54
(exc. GST)
$235.99
(inc. GST)
Units | Per unit |
1 + | $214.54 |
- RS Stock No.:
- 878-7685
- Mfr. Part No.:
- 103H7823-5740
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
Product Details
Sanyo Denki Stepper Motor, 9.5mH Winding Inductance Per Phase, 2A Current Rating - 103H7 Series - 103H7823-5740
Want to stay in precise control when moving complex machinery? This stepper motor from Sanyo Denki will help you do just that. Thanks to its hybrid technology, you'll find it's a breeze to get the half-stepping and micro-stepping movements you need for your most sensitive motor applications. A high holding torque of 2.7Nm means it starts and stops without delay, making it a reliable choice for the heavy loads you'll typically find in your industrial processes. You can turn to it for a wide range of tasks as the motor's bipolar windings let it easily drive rotation in either direction.
Features & Benefits
IP40 rating means it's finger-safe and protected against tools and objects larger than 1mm
Accommodates horizontal or vertical mounting for versatility
Wide operating temperature range between -10°C and +50°C for use in harsh environments
Accommodates horizontal or vertical mounting for versatility
Wide operating temperature range between -10°C and +50°C for use in harsh environments
Applications
Printing presses
Textile manufacturing
3D printers
Textile manufacturing
3D printers
What are the dimensions of this product?
This stepper motor has compact dimensions of just 60 (H) x 60 (W) x 87.3mm (D), so it fits easily into a small enclosure.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 2.7Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 60 x 60mm |
Shaft Diameter | 8mm |
Current Rating | 2 A |
Winding Arrangement | Bipolar |
Shaft Length | 20.6mm |
Depth | 87.3mm |
Resistance Per Phase | 9.5Ω |
Series | 103H7 |
Standards Met | CE, UL, TUV, RoHS Compliant |