- RS Stock No.:
- 849-6248
- Mfr. Part No.:
- 169.4107.2B.00
- Brand:
- DOGA
Discontinued product
- RS Stock No.:
- 849-6248
- Mfr. Part No.:
- 169.4107.2B.00
- Brand:
- DOGA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 169 Brushed DC Motors
The 169 series of brushed DC motors from DOGA are most commonly used in variable speed applications and are ideal for mobile/portable applications. The motors are powered by direct current from a battery or a DC power supply.
High starting torque
Low noise and smooth running
Robust housing sealed to IP53
Simple speed control
Low noise and smooth running
Robust housing sealed to IP53
Simple speed control
Applications:
Suitable (but not limited to) OEM machine builders
Building automation
Agricultural equipment
R&D test machines
Marine
Building automation
Agricultural equipment
R&D test machines
Marine
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Power Rating | 122 W |
Output Speed | 2900 rpm |
Maximum Output Torque | 0.4 Nm |
Current Rating | 16 A |