Better World
Schneider Electric 480 V 1.9 kW Servo Motor, 4700 rpm, 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 796-8559
- Mfr. Part No.:
- BMI1002P06A
- Brand:
- Schneider Electric
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,586.07
(exc. GST)
$5,044.68
(inc. GST)
Units | Per unit |
1 + | $4,586.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 796-8559
- Mfr. Part No.:
- BMI1002P06A
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schneider BMI Series
Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.
Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 5.4 Nm |
Supply Voltage | 480 V |
Output Speed | 4700 rpm |
Power Rating | 1.9 kW |
Stall Torque | 14Nm |
Shaft Diameter | 19mm |
Length | 294mm |
Width | 132.6mm |
Depth | 217mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- RS PRO Servo Servo Motor 24 → 30 V 1600 rpm, 6mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 35mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 22mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 14mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 8mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 19mm Shaft Diameter
- Schneider Electric Cable for Use with Servo motor BDH Servo motor...