- RS Stock No.:
- 351-5246
- Mfr. Part No.:
- 80035512
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 351-5246
- Mfr. Part No.:
- 80035512
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared Brushless Motor, 57x57, Model 1
Geared motor combinations using 24Vdc brushless motor
All metal gearbox with ball bearing on output shaft
All metal gearbox with ball bearing on output shaft
Note
Torque quote is the maximum allowed by the gearbox. The motor can achieve more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 24 W |
Output Speed | 56 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 5 Nm |
Dimensions | 65.1 x 65.1 x 118 mm |
Length | 65.1mm |
Width | 65.1mm |
Depth | 118mm |