Maxon Brushed Geared DC Geared Motor, 71.7 W, 24 V, 2.97 mNm, 9690 rpm, 10700 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 181-7586
- Mfr. Part No.:
- B78ADC65FD68
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 181-7586
- Mfr. Part No.:
- B78ADC65FD68
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Commutation: Graphite brushes
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 83
Number of stages: 3
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 83
Number of stages: 3
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Brushed Geared |
Power Rating | 71.7 W |
Output Speed | 9690 rpm, 10700 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 2.97 mNm |
Dimensions | 26 (Dia.) x 101.1 mm |
Current Rating | 2.76 A |
Length | 101.1mm |
Width | 26mm |
Series | DCX |