- RS Stock No.:
- 181-7566
- Mfr. Part No.:
- B7744E7191E0
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 181-7566
- Mfr. Part No.:
- B7744E7191E0
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Commutation: Graphite brushes
Nominal Voltage: 12V
Motor bearings: Sintered sleeve bearings
Gearhead type: Ceramic version
Reduction: 243:1
Number of stages: 4
Nominal Voltage: 12V
Motor bearings: Sintered sleeve bearings
Gearhead type: Ceramic version
Reduction: 243:1
Number of stages: 4
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed Geared |
Power Rating | 4.22 W |
Output Speed | 6200 rpm |
Shaft Diameter | 1.5mm |
Maximum Output Torque | 60 Ncm |
Gearhead Type | Planetary |
Gear Ratio | 243:1 |
Dimensions | 16 (Dia.) x 58.9 mm |
Current Rating | 410 mA |
Length | 58.9mm |
Width | 16mm |
Series | DCX |