- RS Stock No.:
- 122-0063
- Mfr. Part No.:
- 80281017
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 122-0063
- Mfr. Part No.:
- 80281017
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.
Crouzet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 85 V |
DC Motor Type | Brushless Geared |
Power Rating | 201 W |
Output Speed | 400 rpm |
Shaft Diameter | 9.99mm |
Maximum Output Torque | 10 Nm |
Gearhead Type | Right Angle |
Gear Ratio | 10:1 |
Current Rating | 20 A |
Length | 214mm |
Depth | 93mm |
Standards Met | CE, EC, EN55022 |
Series | 80 281 0 SMI21 |