Crouzet Brushless Geared DC Geared Motor, 125 W, 100 V, 30.7 Nm, 40 rpm, 14mm Shaft Diameter
On back order for despatch 01/06/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 122-0061
- Mfr. Part No.:
- 80149646
- Manufacturer:
- Crouzet
- COO (Country of Origin):
- FR
units | Per unit |
1 + | $1,217.89 |
Brushless DC Motors - SMi21
Attribute | Value |
Supply Voltage | 100 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 125 W |
Output Speed | 40 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 30.7 Nm |
Gearhead Type | Planetary |
Gear Ratio | 99.5:1 |
Dimensions | 57.2 x 57.2 x 245.8 mm |
Current Rating | 12 A |
Length | 57.2mm |
Width | 57.2mm |
Depth | 245.8mm |
Standards Met | CE, EC, EN55022 |
Series | 80 149 6 SMI21 |