- RS Stock No.:
- 122-0048
- Mfr. Part No.:
- 80181002
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 122-0048
- Mfr. Part No.:
- 80181002
- Brand:
- Crouzet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
80W Brushless DC Motor with Right-Angle Worm Gearbox
Perpendicular output to motor
0 – 10V speed control
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
0 – 10V speed control
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
Note
For specific applications and operating conditions, please refer to manufacturers data
Specifications
Attribute | Value |
---|---|
DC Motor Type | Brushless Geared |
Power Rating | 80 W @ 24 V dc |
Output Speed | 325 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 1.7 Nm |
Gearhead Type | Right Angle |
Gear Ratio | 10:1 |
Dimensions | 89.5 x 183 x 82 mm |
Length | 89.5mm |
Width | 183mm |
Depth | 82mm |
Series | 801810 TNI20 |