- RS Stock No.:
- 102-3509
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 102-3509
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Brushed DC Motors
Brushed DC motors with continuous load.
Features and Benefits
3000 rpm
12 or 24 V dc version, depending on model
Class F insulation
IP44 protection
12 or 24 V dc version, depending on model
Class F insulation
IP44 protection
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed |
Power Rating | 94 W |
Output Speed | 3000 rpm |
Shaft Diameter | 7.93mm |
Maximum Output Torque | 0.3 Nm |
Dimensions | 73 (Dia.) x 145 mm |
Length | 145mm |
Width | 73 (Dia.)mm |