- RS Stock No.:
- 716-042
- Mfr. Part No.:
- MSD12-0021/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 716-042
- Mfr. Part No.:
- MSD12-0021/CONT
- Brand:
- Parvalux
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
dc Shunt Wound Motors
Constant speed characteristics with the difference between no-load and full load speed being 10% to 20% of rated speed
Output ratings based on pure dc supply (FF1)
Reversible, 4 leads as standard
Starting current, 3 times full load (approx)
Terminal box connection for 20mm conduit
Replacement brushes available separately (see accessories)
Output ratings based on pure dc supply (FF1)
Reversible, 4 leads as standard
Starting current, 3 times full load (approx)
Terminal box connection for 20mm conduit
Replacement brushes available separately (see accessories)
Shunt Wound Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 220 V |
DC Motor Type | Shunt Brushed |
Output Speed | 4000 rpm |
Shaft Diameter | 12mm |
Dimensions | 112 (Dia.) x 167 mm |
Length | 167mm |