Faulhaber, 6 V dc, 100 mNm, Brushed DC Geared Motor, Output Speed 4 rpm

  • RS Stock No. 921-1307
  • Mfr. Part No. 2619S006SR IE2-16 1257:1
  • Manufacturer Faulhaber
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Faulhaber 2619 Series DC Geared Flat Motors with Encoder

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Comes with integrated encoder
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors

Specifications
Attribute Value
Output Speed 4 rpm
Supply Voltage 6 V dc
Maximum Output Torque 10 Ncm
DC Motor Type Brushed
Shaft Diameter 3mm
Power Rating 1.11 W
Width 26 (Dia.)mm
Depth 32.4mm
Dimensions 26 (Dia.) x 32.4 mm
Core Construction Metal
Shaft Angle Straight
Series 2619 SR
Gear Ratio 1257:1
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 320.39
(exc. GST)
$ 352.43
(inc. GST)
units
Per unit
1 +
$320.39
Related Products
Nylon Geared - Light Duty Motors Permanent magnet ...
Description:
Nylon Geared - Light Duty Motors Permanent magnet dc motors with integral gearboxes housed in a tough grey polyacetal resin case Electrical connections are via solder tags on the motor body Integral interference suppressor Permanent magnet dc motors with integral ...
12mm Subminature DC Motors - 951D Series Designed ...
Description:
12mm Subminature DC Motors - 951D Series Designed for use within industrial applications where robust construction is key Premium materials boasting high quality construction for use within heavy duty environments12mm subminature spur geared motors Bronze output bearings Operating temperature: -10°C ...
Mellor Electrics 24Vdc Geared Motor, Series UBD UBD1000 ...
Description:
Mellor Electrics 24Vdc Geared Motor, Series UBD UBD1000 Series Geared Motor Geared Motor24 Vdc rated voltage Low speed, high torque Note This gear reduction unit has fitted a dc motor stock no 248-3671 to give the final output speeds listed ...
Geared Motors - B138F Series Geared DC Motor ...
Description:
Geared Motors - B138F Series Geared DC Motor B138F series Geared DC motor12 Vdc nominal voltageVDR interference suppression on the collector Precious metal brushes Direction of rotation depending on polarity Can be mounted in any position Temperature range -20 to ...